EBC08DCWT-S288

Heilind Number:SULEBC08DCWT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC08DCWT-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC08DCWT-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.11 in, 2.79 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULEBC08DCWT-S288

Detailed Description

The PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU EBC08DCWT-S288, is a reliable and high-performance component designed for demanding electronic applications. With a current rating of 3A and voltage capability of 700VAC, this connector ensures efficient power transmission. Featuring a female gender, hairpin contact type, and gold contact plating, it guarantees secure and low-resistance connections. Its 2.54mm pitch and 16 positions offer ample connectivity options, while the threaded mount type and card extender termination method ensure easy and stable installation. Constructed with Phosphor Bronze contacts and matte tin plating, it guarantees durability and longevity even in harsh operating conditions ranging from -65 to 125°C. With a compact design measuring just 15.49mm in height and 9.4mm in width, this connector is suitable for space-constrained PCB layouts. Perfect for applications requiring reliable board-to-board connections, this connector is a essential component for any electronics project.