EBC08DETH

Heilind Number:SULEBC08DETH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC08DETH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC08DETH
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:16
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 105 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC08DETH

Detailed Description

Featuring a robust design for reliable connectivity, the EBC08DETH PCB Connector is a must-have component for your electronic assembly projects. Constructed with PBT and Phosphor Bronze materials, this female connector offers a secure termination method through a clearance hole. With two rows and 16 positions, it provides ample connectivity options with a pitch of 2.54mm. The Cantilever contact type, made of gold-plated Phosphor Bronze, ensures optimal signal transmission with a voltage rating of 700VAC and an amperage of 3A. Operating efficiently in a wide temperature range from -65 to 105°C, this connector is suitable for diverse environments. Its straight orientation, along with a tail length of 5.08mm, makes it easy to install on your PCB. Measuring 10.95mm in height and 8.38mm in width, it offers a compact yet sturdy solution for board-to-board connections. With Matte Tin termination plating and compliance with RoHS standards, it guarantees both performance and environmental responsibility. Upgrade your electronic systems with the EBC08DETH PCB Connector for seamless and efficient connectivity.