EBC08DETI

Heilind Number:SULEBC08DETI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC08DETI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC08DETI
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:16
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 105 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC08DETI

Detailed Description

Introducing the EBC08DETI, a high-performance board-to-board PCB connector designed for power and signal transmission in demanding applications. With a pitch of 2.54mm, this connector features two rows of 16 female contacts made of durable phosphor bronze with gold plating, ensuring reliable conductivity. Its cantilever contact type and threaded mount offer secure and stable connections, while the thru-hole termination method simplifies installation. Rated for up to 3A and 700VAC, it guarantees efficient power delivery with minimal signal loss. Operating in a wide temperature range from -65 to 105°C, this connector is suitable for harsh environmental conditions. Measuring at a compact height of 10.95mm and width of 8.38mm, it saves valuable board space without compromising performance. Trust the EBC08DETI for seamless and robust board-to-board connectivity in your next project.