EBC08DEYH

Heilind Number:SULEBC08DEYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC08DEYH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC08DEYH
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:16
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 105 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC08DEYH

Detailed Description

The EBC08DEYH connector offers reliable performance for board-to-board and card edge connections in various electronic devices. With a durable construction of PBT and Phosphor Bronze, this connector is designed to withstand demanding environments. Featuring a 16-position, 2-row configuration, it ensures secure and efficient connectivity. The contact material of Phosphor Bronze with Gold plating guarantees excellent conductivity and corrosion resistance. Its cantilever contact type and thru-hole termination method make installation easy and secure. With a voltage rating of 700 VAC and an operating temperature range of -65 to 105°C, it is suitable for use in a wide range of applications. The compact design, with a connector height of 10.95mm and width of 8.38mm, allows for space-saving installation. Trust the EBC08DEYH connector for high-quality performance in your electronic systems.