EBC08DEYI

Heilind Number:SULEBC08DEYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC08DEYI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC08DEYI
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:16
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 105 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC08DEYI

Detailed Description

Introducing the EBC08DEYI, a high-performance board-to-board PCB connector designed for reliable and efficient power transmission. With a compact pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, this connector is perfect for applications requiring a high level of power delivery. Featuring two rows of 16 female contacts made of durable phosphor bronze with gold plating, it ensures excellent conductivity and long-lasting performance. The cantilever contact type and threaded mount offer secure and stable connections, while the thru-hole termination method simplifies installation. With a wide operating temperature range of -65 to 105 °C, this connector is suitable for use in harsh environments. Its low-profile design, measuring just 10.95mm (.431 in) in height and 8.38mm (.33 in) in width, makes it ideal for space-constrained applications. Trust the EBC08DEYI for your connectivity needs in aerospace, defense, and industrial applications.