EBC08DEYN

Heilind Number:SULEBC08DEYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC08DEYN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC08DEYN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 105 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULEBC08DEYN

Detailed Description

Introducing the EBC08DEYN, a high-performance board-to-board PCB connector designed for stringent applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in demanding environments. With an amperage rating of 3A and a voltage capacity of 700VAC, it is ideal for power and signal transmission. The gold-plated contacts offer superior conductivity, while the cantilever contact type provides secure mating. With 16 positions and 2 rows, it allows for versatile connections. Its straight orientation and thru-hole termination method make installation easy. Operating in temperatures ranging from -65 to 105°C, it is suitable for a wide range of industrial settings. Measuring 10.95mm in height and 8.38mm in width, it is compact yet efficient. The matte tin termination plating ensures long-term durability. Certified for quality and performance, this connector is the perfect choice for your PCB assembly needs.