EBC08DKAD

Heilind Number:SULEBC08DKAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC08DKAD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC08DKAD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULEBC08DKAD

Detailed Description

Introducing the EBC08DKAD, a high-performance board-to-board PCB connector designed for reliable connectivity in electronic systems. Featuring PBT and Phosphor Bronze construction, this connector ensures durability and longevity in demanding environments. With a current rating of 3A and a maximum voltage of 700VAC, it is suitable for a wide range of applications. The female connector has two rows with 16 positions, offering ample connectivity options. Its clearance hole mount type and thru-hole termination method guarantee easy and secure installation. The contact material of Phosphor Bronze with gold plating ensures excellent conductivity. Operating at a wide temperature range of -65 to 125°C, this connector is ideal for use in harsh conditions. Its compact design, with a height of 13.97mm and width of 9.4mm, makes it space-efficient on PCBs. The connector complies with RoHS standards, with termination plating in matte tin. Whether for industrial machinery, telecommunications, or aerospace applications, the EBC08DKAD connector delivers reliable performance, meeting the highest quality standards. Upgrade your electronic systems with this essential component for seamless connectivity.