EBC08DKAH

Heilind Number:SULEBC08DKAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC08DKAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC08DKAH
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:16
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC08DKAH

Detailed Description

PBT & Phosphor Bronze; .00 high-current power connectors, SKU EBC08DKAH, offer reliable female connectivity with two rows of 16 contacts each for a total of 32. Featuring a clearance hole mount type and thru-hole termination method, these connectors ensure secure attachment to PCBs. Constructed with robust phosphor bronze contacts plated with gold, they guarantee efficient power transmission at 3A and 700VAC. The cantilever contact type and right-angle orientation facilitate easy and space-saving board-to-board or card edge connections. With a pitch of 2.54mm and tail length of .1in, precise mating is achieved. Operating in a wide temperature range from -65 to 125°C, these connectors are suitable for various industrial applications. The compact design, measuring 13.97mm in height and 9.4mm in width, optimizes PCB layout. Termination plating with matte tin enhances durability. Explore the EBC08DKAH series for dependable power connectivity in your projects.