| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC08DKAN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Right Angle |
| Number of Positions: | 16 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC08DKAN |
EBC08DKAN
| Heilind Number: | SULEBC08DKAN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC08DKAN |
| ECAD Model: |
Specifications
Detailed Description
The EBC08DKAN is a high-quality board-to-board PCB connector designed for reliable electrical connections in demanding applications. With a female gender and two rows of cantilever contacts, this connector offers secure mating with a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC. Constructed with PBT and phosphor bronze materials and gold-plated contacts, it ensures excellent conductivity and durability. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its right-angle orientation and no-mounting design make it easy to install on PCBs. With 16 positions and a tail length of 2.54mm (.1 in), it provides ample connectivity options. Certified for high reliability, the EBC08DKAN is an essential component for mission-critical electronic systems.

