EBC08DKAS

Heilind Number:SULEBC08DKAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC08DKAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC08DKAS
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:16
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC08DKAS

Detailed Description

The EBC08DKAS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in various electronic systems. With a current rating of 3A and a voltage capability of 700VAC, it is suitable for power and signal transmission. The gold-plated contact material guarantees excellent conductivity, while the cantilever contact type provides secure mating. With 16 positions and a pitch of 2.54mm, it offers ample connectivity options. Its right-angle orientation and side-hole mount type make it versatile for PCB assembly. Operating within a wide temperature range of -65 to 125°C, it is ideal for harsh environments. With a compact height of 13.97mm and a width of 9.4mm, it saves space on the PCB. The matte tin termination plating ensures durability. Overall, the EBC08DKAS is a reliable and efficient connector for critical electronic connections.