EBC08DKDD

Heilind Number:SULEBC08DKDD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC08DKDD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC08DKDD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULEBC08DKDD

Detailed Description

Introducing EBC08DKDD, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PBT and Phosphor Bronze materials, this connector ensures durability and reliability. Featuring a 2-row, 16-position female interface with a clearance hole mount type, it offers seamless integration. The termination method is through-hole, guaranteeing secure connections. Contact material of Phosphor Bronze with Gold plating ensures excellent conductivity. With a pitch of 2.54mm and a voltage rating of 700VAC, it meets high standards. The Cantilever contact type and straight orientation make it versatile. Operating in temperatures ranging from -65 to 125°C, it is suitable for harsh environments. The connector has a tail length of 4.06mm, connector height of 15.49mm, and width of 9.4mm. Terminated with Matte Tin, it complies with industry regulations. This product, part of the Board to Board PCB Connectors and Card Edge Connectors category, is ideal for various electronic applications.