| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC08DKDN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .16 in, 4.06 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 16 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 16 |
| SKU: | SULEBC08DKDN |
EBC08DKDN
| Heilind Number: | SULEBC08DKDN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC08DKDN |
| ECAD Model: |
Specifications
Detailed Description
The EBC08DKDN is a high-quality female board-to-board PCB connector designed for reliable signal transmission in various electronic applications. Featuring two rows of 16 cantilever contacts made of durable phosphor bronze with gold plating, it ensures excellent conductivity and corrosion resistance. With a pitch of 2.54mm and a maximum voltage rating of 700VAC, this connector is suitable for high-density circuit boards and power applications. Its straight orientation and no mounting requirement make installation easy, while the termination method through hole with matte tin plating guarantees secure connectivity. Operating efficiently in temperatures ranging from -65 to 125°C, the EBC08DKDN is a dependable component for demanding environments.

