EBC08DKDT

Heilind Number:SULEBC08DKDT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC08DKDT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC08DKDT
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:16
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC08DKDT

Detailed Description

Introducing the EBC08DKDT, a female board-to-board PCB connector designed for high-performance applications. With two rows, 16 positions, and a pitch of 2.54mm, this connector ensures reliable connectivity in compact spaces. Its cantilever contact type, made of gold-plated phosphor bronze, guarantees excellent signal transmission and durability. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700 VAC, it meets stringent performance requirements. The threaded mount type and thru-hole termination method provide secure and stable attachment to the PCB. With a tail length of 4.06mm and a low-profile design, this connector offers flexibility in board layout. Perfect for industrial and electronic devices, the EBC08DKDT is a critical component for ensuring seamless connectivity in demanding environments.