| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC08DKED |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Right Angle |
| Number of Positions: | 16 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC08DKED |
EBC08DKED
| Heilind Number: | SULEBC08DKED |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC08DKED |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC08DKED, a high-performance female board-to-board PCB connector designed for reliable power and signal transmission. With a maximum amperage of 3 A and a voltage rating of 700 VAC, this connector is perfect for demanding applications. Featuring two rows of 16 cantilever contacts made of durable phosphor bronze with gold plating, it ensures excellent conductivity and corrosion resistance. The clearance hole mount type and thru-hole termination method make installation easy and secure. Operating in a wide temperature range from -65 to 125 °C, this connector is suitable for harsh environments. Its right-angle orientation and compact design with a height of 13.97 mm and width of 9.4 mm allow for efficient PCB layout. Trust the EBC08DKED for your connectivity needs in aerospace, defense, and industrial applications.

