EBC08DKEH

Heilind Number:SULEBC08DKEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC08DKEH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC08DKEH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULEBC08DKEH

Detailed Description

Introducing EBC08DKEH, a high-performance board-to-board PCB connector designed for demanding applications. Engineered with durable PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Featuring a 2-row, 16-position female layout with a clearance hole mount type, it offers easy installation on PCBs. The cantilever contact type with gold-plated contacts guarantees optimal signal transmission, while the matte tin termination plating enhances soldering durability. With an operating temperature range of -65 to 125 °C and a voltage rating of 700 VAC, this connector is suitable for a wide range of industrial and commercial uses. Its compact design, with dimensions of 13.97 mm in height and 9.4 mm in width, allows for efficient PCB layout. Trust in the quality and performance of the EBC08DKEH for your connectivity needs.