EBC08DKEI

Heilind Number:SULEBC08DKEI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC08DKEI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC08DKEI
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:16
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC08DKEI

Detailed Description

EBC08DKEI is a high-performance Board To Board PCB Connector designed for demanding applications. Featuring PBT & Phosphor Bronze construction, it ensures durability and reliable signal transmission. With a 3A amperage rating and 700VAC voltage, it offers robust power delivery. The female connector has two rows with a threaded mount type, suitable for secure installations. Using a Cantilever contact type with gold plating on Phosphor Bronze contacts, it guarantees low contact resistance and high conductivity. With 16 positions and a 2.54mm pitch, it provides ample connectivity options. Operating in temperatures ranging from -65 to 125°C, it is suitable for harsh environments. Its right-angle orientation and .18-inch tail length make it versatile for various PCB layouts. With matte tin termination plating, it ensures solderability and long-term reliability. The EBC08DKEI is the ideal choice for mission-critical applications in aerospace, defense, and industrial sectors.