EBC08DKES

Heilind Number:SULEBC08DKES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC08DKES
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC08DKES
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULEBC08DKES

Detailed Description

The SKU EBC08DKES features a high-quality PCB connector designed for reliable and efficient board-to-board connections. With a gender of female and two rows, this connector offers 16 positions for seamless integration. Its side hole mount type and through-hole termination method ensure easy and secure installation. Constructed with durable PBT and phosphor bronze materials, it guarantees longevity even in harsh environments with an operating temperature range of -65 to 125 °C. The cantilever contact type with gold plating ensures excellent conductivity, while the matte tin termination plating enhances durability. With a pitch of 2.54 mm, voltage rating of 700 VAC, and amperage of 3 A, this connector is suitable for various applications. Its compact design, measuring 13.97 mm in height and 9.4 mm in width, makes it space-efficient. Perfect for use in hi-rel environments, the EBC08DKES is a top choice for professionals in need of high-performance connectors.