EBC08DKET

Heilind Number:SULEBC08DKET
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC08DKET
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC08DKET
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULEBC08DKET

Detailed Description

Introducing SKU EBC08DKET, a high-performance board-to-board PCB connector designed for precision and reliability in electronic assemblies. This connector features a compact yet durable construction, with a pitch of 2.54mm and 16 positions across 2 rows, perfect for space-saving designs. The female gender and threaded mount type ensure secure and stable connections, while the through-hole termination method guarantees easy installation. Crafted with PBT and phosphor bronze materials, and gold-plated for optimal conductivity, this connector offers a maximum amperage of 3A and a voltage rating of 700VAC, making it ideal for various applications. Its cantilever contact type and right-angle orientation further enhance versatility. With a wide operating temperature range of -65 to 125°C, matte tin termination plating, and a connector height of 13.97mm, the EBC08DKET is a reliable choice for demanding environments. Whether used in industrial machinery, telecommunications, or aerospace systems, this connector ensures seamless connectivity and performance. Explore its full capabilities today.