EBC08DKJI

Heilind Number:SULEBC08DKJI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC08DKJI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC08DKJI
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:16
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC08DKJI

Detailed Description

The EBC08DKJI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction of PBT and phosphor bronze, this connector ensures reliable connectivity in harsh environments. With an amperage rating of 3A and voltage capability of 700VAC, it meets the needs of power-intensive systems. The female connector has two rows of 16 positions, offering ample connectivity options. Its threaded mount type and through-hole termination method guarantee secure attachment to PCBs. The gold-plated phosphor bronze contacts provide excellent conductivity and durability. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial settings. Its right-angle orientation and compact dimensions make it ideal for space-constrained applications. Trust the EBC08DKJI for reliable and efficient board-to-board connections in your projects.