EBC08DKJN

Heilind Number:SULEBC08DKJN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC08DKJN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC08DKJN
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:16
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC08DKJN

Detailed Description

The EBC08DKJN is a high-performance female connector designed for reliable board-to-board PCB and card edge connections. With a pitch of 2.54mm, it offers precise alignment for secure installations. Featuring durable PBT housing and Phosphor Bronze contacts with Gold plating, it ensures excellent conductivity and corrosion resistance. With a maximum voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, it is suitable for a wide range of applications in demanding environments. The cantilever contact type and right-angle orientation provide efficient signal transmission and space-saving design. With 16 positions and 2 rows, it offers ample connectivity options. Its thru-hole termination method and matte tin plating make soldering easy and reliable. With a tail length of 12.7mm and compact dimensions of 13.97mm in height and 9.4mm in width, it is ideal for compact electronic devices. The EBC08DKJN is a top choice for engineers seeking high-quality connectors for their projects.