EBC08DKJS

Heilind Number:SULEBC08DKJS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC08DKJS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC08DKJS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULEBC08DKJS

Detailed Description

Introducing the EBC08DKJS, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and two rows of 16 female contacts, this connector ensures secure and reliable connections. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Its cantilever contact type and right-angle orientation offer convenient and space-saving installation. Operating at a wide temperature range from -65 to 125°C, and with a voltage rating of 700 VAC, this connector is suitable for use in harsh environments. Featuring a side-hole mount and through-hole termination method with matte tin plating, it provides sturdy attachment to PCBs. With a connector height of 13.97mm (.55 in) and a width of 9.4mm (.37 in), it ensures efficient PCB layout. The EBC08DKJS is ideal for applications where reliability and performance are paramount.