EBC08DKJT

Heilind Number:SULEBC08DKJT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC08DKJT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC08DKJT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULEBC08DKJT

Detailed Description

Introducing the EBC08DKJT, a high-performance female PCB connector crafted with precision engineering for optimal electrical conductivity. This connector, featuring PBT and Phosphor Bronze construction, is designed for durability and reliability in demanding environments. With a pitch of 2.54mm and a cantilever contact type, it ensures secure and efficient connections. Gold-plated contacts and matte tin termination offer excellent corrosion resistance and signal integrity. Operating at a wide temperature range from -65 to 125 °C and with a maximum voltage rating of 700 VAC, it guarantees safe and consistent performance. With 16 positions and 2 rows, it provides ample connectivity options. Its threaded mount type and right-angle orientation make it suitable for various applications. The EBC08DKJT is a top choice for board-to-board and card edge connections, meeting the highest standards of quality and performance.