EBC08DKMH

Heilind Number:SULEBC08DKMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC08DKMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC08DKMH
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:16
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC08DKMH

Detailed Description

Introducing the EBC08DKMH, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with durable PBT and Phosphor Bronze materials, this female connector ensures reliable connectivity. With a 3A amperage rating and a 700VAC voltage capacity, it's suitable for power and signal transmission. Featuring two rows of 16 cantilever contacts plated with gold for optimal conductivity, it guarantees secure connections. The clearance hole mount type and wire wrap termination method facilitate easy installation. With a pitch of 2.54mm and a straight orientation, it's ideal for compact designs. Operating in a wide temperature range from -65 to 125°C, it's suitable for harsh environments. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it versatile for various PCB applications. The matte tin termination plating ensures lasting durability. The EBC08DKMH is the perfect choice for high-reliability electronic systems.