EBC08DKMI

Heilind Number:SULEBC08DKMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC08DKMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC08DKMI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULEBC08DKMI

Detailed Description

Introducing the EBC08DKMI, a high-performance board-to-board PCB connector designed for seamless connectivity in demanding environments. Crafted with precision using PBT and Phosphor Bronze materials, this female connector guarantees reliable operation even under extreme conditions. With a 3A amperage rating, 700VAC voltage tolerance, and operating temperature range from -65 to 125°C, it ensures optimal performance in a wide range of applications. Featuring two rows of 16 cantilever contact points plated with gold for enhanced conductivity, and a threaded mount type with wire wrap termination method, installation is quick and secure. The 2.54mm pitch and straight orientation, along with a tail length of 14.22mm, make it suitable for compact designs. With matte tin termination plating and a connector height of 15.49mm, it offers durability and stability. Ideal for industrial and commercial use, this connector is a must-have for any PCB integration project.