EBC08DKMN

Heilind Number:SULEBC08DKMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC08DKMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC08DKMN
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:16
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC08DKMN

Detailed Description

Introducing the SKUEBC08DKMN, a high-performance board-to-board PCB connector designed for demanding applications. With a short description highlighting its construction from durable PBT and Phosphor Bronze materials, this connector offers reliable connectivity with a current rating of 3A and a voltage capability of 700VAC. Featuring a female gender and two rows of 16 positions each, it ensures versatile and secure connections. The contact material of Phosphor Bronze with gold plating guarantees excellent signal transmission, while the wire wrap termination method and cantilever contact type provide ease of installation. With a pitch of 2.54mm and operating temperature range spanning from -65 to 125°C, this connector is suitable for use in various environments. Its compact design, with dimensions of 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained applications. The matte tin termination plating ensures durability and longevity. Perfect for use in high-reliability systems, the SKUEBC08DKMN is a top choice for engineers seeking quality connectivity solutions.