EBC08DKMS

Heilind Number:SULEBC08DKMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC08DKMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC08DKMS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULEBC08DKMS

Detailed Description

Introducing the meticulously engineered EBC08DKMS board-to-board PCB connector, designed for seamless connectivity in high-performance electronic systems. Crafted with precision, this connector features a durable housing made of PBT and Phosphor Bronze, ensuring reliability in demanding environments. With a 3A amperage rating and 700VAC voltage capacity, it guarantees efficient power transmission. The female connector with two rows and wire wrap termination method offers easy installation. Its gold-plated phosphor bronze contacts provide optimal conductivity while the cantilever contact type ensures a secure connection. Operating flawlessly in temperatures ranging from -65 to 125°C, it is ideal for a wide range of applications. With 16 positions and a pitch of 2.54mm, it allows for high-density mounting on PCBs. The matte tin termination plating enhances durability, making it suitable for long-term use. Trust the EBC08DKMS for superior performance in all your connectivity needs.