| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC08DKMT |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | 14.22 mm, .56 in |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Wire Wrap |
| Number of Positions: | 16 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 16 |
| SKU: | SULEBC08DKMT |
EBC08DKMT
| Heilind Number: | SULEBC08DKMT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC08DKMT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC08DKMT, a durable and high-performance Board To Board PCB Connector designed for reliability. This female connector, featuring PBT and Phosphor Bronze construction, ensures optimal conductivity in demanding electronic applications. With a pitch of 2.54mm and 16 positions across 2 rows, it offers secure and efficient connectivity. The termination method of Wire Wrap and contact plating in Gold enhance signal transmission quality. Operating at a wide temperature range of -65 to 125°C and with a maximum voltage of 700 VAC, this connector is suitable for various industrial environments. Its straight orientation and threaded mount type facilitate easy installation on PCBs. The Matte Tin termination plating further enhances its durability. Meet your connectivity needs with the EBC08DKMT.

