EBC08DKND

Heilind Number:SULEBC08DKND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC08DKND
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC08DKND
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULEBC08DKND

Detailed Description

Introducing SKU EBC08DKND, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of 16 contacts each, made of durable phosphor bronze with gold plating for optimal conductivity. With a pitch of 2.54mm (.1 in) and a clearance hole mount type, it offers easy installation on PCBs. The cantilever contact type ensures reliable connections, while the 700VAC voltage rating makes it suitable for a variety of power and signal transmission tasks. Operating in a wide temperature range from -65 to 125°C, this connector is built to withstand harsh environmental conditions. Its compact design, measuring 13.97mm (.55 in) in height and 9.4mm (.37 in) in width, allows for efficient PCB layout. The termination method of card extender with matte tin plating guarantees secure and durable connections. Trust the EBC08DKND for your connectivity needs in aerospace, defense, and industrial applications.