EBC08DKNS

Heilind Number:SULEBC08DKNS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC08DKNS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC08DKNS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULEBC08DKNS

Detailed Description

Introducing the EBC08DKNS, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and 16 positions, this connector offers reliable connectivity in electronic systems. Featuring a female gender, side hole mount type, and cantilever contact type, it ensures secure and efficient connections. The contact material of phosphor bronze with gold plating guarantees excellent conductivity and durability. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700VAC, this connector is suitable for harsh environments. The termination method of card extender and matte tin plating further enhance its reliability. With a compact design and dimensions of 13.97mm in height and 9.4mm in width, the EBC08DKNS is ideal for space-constrained applications. Trust in this connector for your high-reliability electronic systems.