EBC08DKNT

Heilind Number:SULEBC08DKNT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC08DKNT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC08DKNT
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:16
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC08DKNT

Detailed Description

Introducing the EBC08DKNT, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic applications. This connector features a durable construction with PBT and Phosphor Bronze materials, ensuring longevity and stability even in demanding environments. With a maximum amperage of 3A and voltage rating of 700 VAC, it is suitable for power and signal transmission. The female gender, two rows, and threaded mount type facilitate easy installation on PCBs. Utilizing a card extender termination method and gold-plated phosphor bronze contacts, it guarantees low contact resistance and optimal signal transfer. The 2.54mm pitch and 16 positions offer versatility in design layouts. Operating within a wide temperature range of -65 to 125°C, it is reliable in extreme conditions. With a compact connector height of 13.97mm and width of 9.4mm, it saves space on the board while providing efficient connectivity. The matte tin termination plating ensures solderability and corrosion resistance. Whether in industrial, aerospace, or telecommunications applications, the EBC08DKNT connector delivers high reliability and performance, making it a vital component in modern electronic systems.