EBC08DKRD

Heilind Number:SULEBC08DKRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC08DKRD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC08DKRD
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:16
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC08DKRD

Detailed Description

Introducing the EBC08DKRD Board To Board PCB Connector, a high-performance component designed for seamless power and signal transmission in electronic devices. With a robust construction featuring PBT and Phosphor Bronze materials, this connector ensures durability and reliability in any application. The Female connector with two rows and 16 positions offers versatile connectivity options. Its cantilever contact type and gold-plated phosphor bronze contacts guarantee optimal conductivity. The 2.54mm pitch and 700VAC voltage rating make it suitable for a wide range of industrial and commercial uses. Perfect for card edge connections with a clearance hole mount type and card extender termination method. Operating flawlessly in extreme temperatures from -65 to 125°C, this connector is a must-have for demanding environments. Trust in the EBC08DKRD for efficient and secure PCB connections.