EBC08DKRH

Heilind Number:SULEBC08DKRH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC08DKRH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC08DKRH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULEBC08DKRH

Detailed Description

EBC08DKRH, featuring PBT & Phosphor Bronze construction, offers reliable connectivity in demanding environments. With an amperage rating of 3A and voltage handling up to 700 VAC, this female connector guarantees efficient power transmission. Its two-row design and 16 positions cater to diverse connectivity needs. The clearance hole mount type and card extender termination method ensure easy installation. Crafted with phosphor bronze contacts plated in gold for enhanced durability and conductivity, it maintains signal integrity. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is ideal for high-performance applications. The cantilever contact type and straddle orientation further enhance its versatility. Measuring 13.97mm in height and 9.4mm in width, it's compact yet robust. Matte tin termination plating adds to its longevity. A vital component in the Board To Board PCB Connectors category, the EBC08DKRH guarantees seamless PCB connectivity.