EBC08DKRI

Heilind Number:SULEBC08DKRI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC08DKRI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC08DKRI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULEBC08DKRI

Detailed Description

The EBC08DKRI is a high-quality board-to-board PCB connector designed for reliable and efficient power transmission. Featuring a durable construction of PBT and phosphor bronze with gold-plated contacts, it ensures excellent conductivity and longevity even in demanding environments. With a current rating of 3A and a voltage capacity of 700VAC, this connector is suitable for a wide range of applications. Its cantilever contact type and straddle orientation make for easy and secure connections, while the threaded mount type and card extender termination method provide stability during operation. With 16 positions and a pitch of 2.54mm, it offers ample connectivity options. Operating smoothly in temperatures ranging from -65 to 125°C, the EBC08DKRI guarantees performance and durability. Perfect for use in various electronic devices and systems, this connector is a reliable solution for your connectivity needs.