EBC08DKRN

Heilind Number:SULEBC08DKRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC08DKRN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC08DKRN
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:16
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC08DKRN

Detailed Description

Introducing SKU EBC08DKRN, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. Constructed with durable PBT and Phosphor Bronze materials, this connector ensures reliable performance even in demanding environments. Featuring a female gender with two rows and 16 positions, it offers ample connectivity options. The Cantilever contact type with Gold plating guarantees efficient signal transmission. With a pitch of 2.54mm, voltage rating of 700 VAC, and operating temperature range from -65 to 125°C, this connector is suitable for a wide range of applications. Its Card Extender termination method and Matte Tin plating make installation easy and secure. Ideal for use in aerospace, defense, and other industries, the EBC08DKRN is a top choice for professionals seeking quality and durability in their connectivity solutions.