EBC08DKRS

Heilind Number:SULEBC08DKRS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC08DKRS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC08DKRS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULEBC08DKRS

Detailed Description

Introducing the EBC08DKRS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, this connector ensures reliable conductivity even in harsh environments. With a current rating of 3A and a voltage resistance of 700VAC, it meets the needs of power-intensive systems. The female connector with two rows and 16 positions offers versatile connectivity options. Its side hole mount type and card extender termination method make installation a breeze. The Cantilever contact type guarantees secure connections, while the -65 to 125°C operating temperature range ensures performance in extreme conditions. Measuring at 13.97mm in height and 9.4mm in width, this connector is compact yet efficient. Ideal for industrial and aerospace applications, the EBC08DKRS is the perfect choice for reliable board-to-board connections.