| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC08DKRT |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straddle |
| Tail Length: | .235 in, 5.97 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Card Extender |
| Number of Positions: | 16 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 16 |
| SKU: | SULEBC08DKRT |
EBC08DKRT
| Heilind Number: | SULEBC08DKRT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC08DKRT |
| ECAD Model: |
Specifications
Detailed Description
The EBC08DKRT is a high-quality board-to-board PCB connector suitable for demanding electronic applications. With a pitch of 2.54mm and 16 positions, it offers precise and reliable connectivity. Featuring a female gender and threaded mount type, it ensures secure attachment. The termination method of card extender and contact material of phosphor bronze with gold plating guarantee excellent conductivity. Operating at a voltage of 700VAC and with an amperage of 3A, it meets stringent performance requirements. Its cantilever contact type and straddle orientation further enhance its functionality. With a tail length of 5.97mm and an operating temperature range of -65 to 125°C, this connector is durable and resilient. It is the perfect solution for industrial and commercial applications where robust connectivity is essential.

