EBC08DKSD

Heilind Number:SULEBC08DKSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC08DKSD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC08DKSD
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:16
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC08DKSD

Detailed Description

Introducing the EBC08DKSD, a high-performance Board To Board PCB Connector designed for demanding applications. With a sleek and compact design, this connector features PBT & Phosphor Bronze construction, ensuring durability and reliability. Its female gender, two rows, and clearance hole mount type make it easy to integrate into your PCB layout. The Thru Hole termination method guarantees secure connections. The contacts, made of Phosphor Bronze and plated with Gold, offer excellent conductivity. Operating at 700 VAC and 3 A, this connector is suitable for power and signal transmission. With 16 positions and a pitch of 2.54 mm, it provides ample connectivity options. The Cantilever contact type and straight orientation further enhance its versatility. With a wide operating temperature range of -65 to 125 °C, it can withstand harsh environments. The Matte Tin termination plating ensures long-term performance. Perfect for applications where reliability is paramount, the EBC08DKSD sets the standard for high-quality PCB connectors.