EBC08DKSS

Heilind Number:SULEBC08DKSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC08DKSS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC08DKSS
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:16
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC08DKSS

Detailed Description

Introducing the EBC08DKSS, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. Featuring a female gender with two rows and side hole mount type, this connector ensures secure and efficient installations. Built with durable PBT and phosphor bronze materials, it offers reliable conductivity with a 3A amperage rating and 700VAC voltage capability. The 16 cantilever contact positions, plated with gold for enhanced performance, guarantee optimal signal transmission. With a pitch of 2.54mm and straight orientation, precise alignment is achieved. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for diverse environments. Its compact design, measuring 15.49mm in height and 9.4mm in width, is perfect for space-constrained applications. The matte tin termination plating ensures long-term durability. Ideal for use in various industries, the EBC08DKSS is a top choice for demanding connectivity needs.