EBC08DKST

Heilind Number:SULEBC08DKST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC08DKST
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC08DKST
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULEBC08DKST

Detailed Description

Introducing the EBC08DKST, a high-performance board-to-board PCB connector designed for seamless electronic connections. With a durable construction of PBT and phosphor bronze, this connector ensures reliable conductivity in any application. Featuring a female gender, two rows with a 2.54mm pitch, and 16 positions, it offers versatile connectivity options. The contact material of phosphor bronze with gold plating guarantees optimal signal transmission, while a cantilever contact type and threaded mount provide secure attachment. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for demanding environments. Its compact design, with dimensions of 9.4mm in width and 15.49mm in height, makes it ideal for space-constrained PCB layouts. The termination method of thru hole soldering with matte tin plating ensures easy installation. Whether for industrial machinery, telecommunications systems, or consumer electronics, the EBC08DKST is the perfect choice for high-reliability connectivity solutions.