EBC08DKUD

Heilind Number:SULEBC08DKUD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC08DKUD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC08DKUD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULEBC08DKUD

Detailed Description

Introducing EBC08DKUD, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic systems. Featuring PBT & Phosphor Bronze construction, this female connector offers a secure fit with clearance hole mount type and thru-hole termination method. With a pitch of 2.54mm (.1 in) and two rows of 16 positions, it enables seamless integration into various applications. The contact material is Phosphor Bronze with gold plating for enhanced conductivity, while the cantilever contact type ensures stable connections. Operating at a voltage of 700VAC and rated for temperatures ranging from -65 to 125°C, this connector is suitable for demanding environments. With a compact size of 13.97mm (.55 in) height and 9.4mm (.37 in) width, it saves space on PCBs. The termination plating is matte tin, further enhancing durability. Ideal for use in industrial, aerospace, and telecommunications equipment, the EBC08DKUD guarantees long-lasting performance.