| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC08DKUH |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 16 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 16 |
| SKU: | SULEBC08DKUH |
EBC08DKUH
| Heilind Number: | SULEBC08DKUH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC08DKUH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC08DKUH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in rugged environments. With a current rating of 3A and a voltage of 700VAC, it meets the needs of power-intensive systems. The right-angle orientation and thru-hole termination method make it easy to install, while the gold-plated contacts guarantee excellent signal transmission. With 16 positions and a pitch of 2.54mm, it offers ample connectivity options for your PCB designs. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in harsh conditions. Trust the EBC08DKUH for efficient and durable board-to-board connections in your electronic devices.

