EBC08DKUI

Heilind Number:SULEBC08DKUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC08DKUI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC08DKUI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULEBC08DKUI

Detailed Description

Introducing the EBC08DKUI, a high-performance board-to-board PCB connector designed for precision and reliability. Featuring PBT and Phosphor Bronze construction with Gold contact plating, this connector ensures optimal signal transmission with a maximum amperage of 3A and voltage rating of 700 VAC. With a compact design, it offers 16 positions in a 2-row configuration, perfect for space-constrained applications. The threaded mount and thru-hole termination method guarantee secure and stable connectivity, while the cantilever contact type and right-angle orientation facilitate easy mating. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, this connector is ideal for demanding environments. With a tail length of 6.35mm and a connector height of 13.97mm, it provides versatility in installation. Trust the EBC08DKUI for your critical PCB interconnection needs in aerospace, defense, and industrial applications.