EBC08DKUN

Heilind Number:SULEBC08DKUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC08DKUN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC08DKUN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULEBC08DKUN

Detailed Description

Introducing the EBC08DKUN, a high-performance female PCB connector designed for reliable power transmission. Crafted with PBT and Phosphor Bronze materials and featuring Gold contact plating, this connector ensures optimal conductivity and durability. With a current rating of 3A and a voltage capacity of 700VAC, it meets the demands of various electronic applications. Its cantilever contact type and right-angle orientation offer seamless connectivity in tight spaces. Boasting 16 positions across 2 rows and a 2.54mm pitch, it guarantees efficient signal transmission. The termination method of Thru Hole with Matte Tin plating allows for easy and secure installation on PCBs. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for use in diverse environments. With a compact design measuring 13.97mm in height and 9.4mm in width, it is ideal for space-restricted setups. Whether for industrial machinery, telecommunications, or aerospace systems, the EBC08DKUN ensures dependable performance, making it a vital component in any electronic assembly project.