EBC08DKUT

Heilind Number:SULEBC08DKUT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC08DKUT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC08DKUT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULEBC08DKUT

Detailed Description

Introducing the EBC08DKUT, a high-performance female board-to-board PCB connector designed for seamless power and data transmission in electronic systems. With a pitch of 2.54mm and two rows of 16 positions, this connector offers reliable connectivity in compact spaces. Featuring a cantilever contact type with gold plating on phosphor bronze contacts, it ensures low contact resistance and high signal integrity. The threaded mount type and thru-hole termination method guarantee secure and stable installation on PCBs. Operating at a wide temperature range of -65 to 125°C and with a high voltage rating of 700VAC, this connector is suitable for various industrial applications. Its 13.97mm connector height and 9.4mm width make it space-efficient without compromising on performance. Trust the EBC08DKUT for your connectivity needs in demanding environments.