EBC08DRAN-S93

Heilind Number:SULEBC08DRAN-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC08DRAN-S93
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC08DRAN-S93
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULEBC08DRAN-S93

Detailed Description

Introducing the EBC08DRAN-S93, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage withstand of 700VAC, it is suitable for power and signal transmission. The female gender, right-angle orientation, and 16 positions with 2 rows offer versatility in PCB layouts. Utilizing Thru Hole termination with gold-plated phosphor bronze contacts, it guarantees excellent conductivity. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for industrial and automotive systems. Its compact dimensions of 10.95mm in height and 8.38mm in width make it space-efficient. With matte tin termination plating, it complies with RoHS regulations. Trust the EBC08DRAN-S93 for secure and efficient board-to-board connections in your designs.