| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC08DRAN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .125 in, 3.18 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 16 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 16 |
| SKU: | SULEBC08DRAN |
EBC08DRAN
| Heilind Number: | SULEBC08DRAN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC08DRAN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC08DRAN, a high-performance Board To Board PCB Connector designed for demanding applications. With a compact form factor and a right angle orientation, this connector is perfect for space-constrained designs. Featuring two rows of 16 female contacts, it ensures reliable connectivity in any setup. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent signal transmission. Operating at 700 VAC and 3A, it offers superior power handling capabilities. The termination method is through-hole, with a tail length of 3.18mm for easy installation. With a wide operating temperature range of -65 to 125°C, this connector is suitable for harsh environments. Trust the EBC08DRAN for your critical PCB interconnection needs.

