EBC08DRAS

Heilind Number:SULEBC08DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC08DRAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC08DRAS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULEBC08DRAS

Detailed Description

Introducing the EBC08DRAS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity even in harsh environments. With a current rating of 3A and voltage capability of 700VAC, it is suitable for power and signal transmission. Its 16 positions and dual-row layout offer ample connectivity options. The side hole mount and thru-hole termination method provide secure attachment to PCBs. Gold-plated contacts on Phosphor Bronze ensure low contact resistance and durability. Operating temperature range of -65 to 125°C makes it ideal for industrial use. RoHS compliant with matte tin termination plating, it meets environmental standards. The EBC08DRAS is a compact yet robust solution for your connectivity needs.