EBC08DREH-S13

Heilind Number:SULEBC08DREH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC08DREH-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC08DREH-S13
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:16
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC08DREH-S13

Detailed Description

The EBC08DREH-S13 is a high-performance PCB connector designed for demanding applications. With a pitch of 2.54mm, this female connector features two rows of 16 positions, allowing for secure and reliable connections. Its contact material is made of durable phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. The connector is designed for clearance hole mount type and features a card extender termination method. Operating at a voltage of 700 VAC and amperage of 3A, it is suitable for high-power applications. With a wide operating temperature range of -65 to 125°C, this connector is reliable even in extreme conditions. Its straddle orientation and full bellow contact type further enhance its performance. The connector's compact design, with dimensions of 10.95mm in height and 8.38mm in width, makes it ideal for space-constrained PCB layouts. With termination plating in matte tin, it offers reliable solder connections. The EBC08DREH-S13 is part of the EBC series of connectors, known for their high quality and performance in board-to-board and card edge applications.