EBC08DREH

Heilind Number:SULEBC08DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC08DREH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC08DREH
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC08DREH

Detailed Description

The EBC08DREH connector is designed for high-reliability board-to-board and card edge connections in electronic systems. Featuring a female gender with two rows of 16 positions, it offers secure and efficient connectivity. With a clearance hole mount type and eyelet termination method, installation is quick and easy. Constructed with durable PBT and phosphor bronze materials, it ensures reliable performance even in harsh environments. Gold-plated contacts provide excellent conductivity, while matte tin termination plating enhances durability. With a pitch of 2.54mm (.1in) and a voltage rating of 700VAC, it meets the demands of various applications. The straight orientation and low-profile design make it suitable for space-constrained installations. Operating in a wide temperature range from -65 to 125°C, it is ideal for use in industrial and automotive settings. The EBC08DREH connector is a versatile solution for high-performance interconnection needs.