| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC08DREI-S13 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straddle |
| Tail Length: | .21 in, 5.33 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Eyelet |
| Number of Positions: | 16 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 16 |
| SKU: | SULEBC08DREI-S13 |
EBC08DREI-S13
| Heilind Number: | SULEBC08DREI-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC08DREI-S13 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC08DREI-S13, a high-performance PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with gold-plated contacts, this connector ensures reliable conductivity even in harsh environments. With an amperage rating of 3A and a voltage capacity of 700VAC, it meets the requirements of power-intensive systems. The 16 positions with a pitch of 2.54mm and a straddle orientation allow for secure and efficient connections. Its threaded mount type and card extender termination method offer easy installation on circuit boards. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in various industries where reliability is paramount. Trust the EBC08DREI-S13 for superior performance in board-to-board and card edge connections.

